+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4414FD

Fan: DC; axial; 24VDC; 119x119x25mm; 170m3/h; 43dBA; ball


Manufacturer: EBM-PAPST

Manufacturer part number:
4414FD
TME Symbol:
4414FD

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...28V DC
Fan dimensions
119x119x25mm
Power consumption
5W
Fan efficiency
170m3/h
Noise level
43dBA
Kind of Bearing
ball
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight169 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
4414FD
9 in TME stock
Net price for quantities from 1 pcs - 44.86 USDGross price for quantities from 1 pcs - 44.86 USD
Net price for quantities from 10 pcs - 38.60 USDGross price for quantities from 10 pcs - 38.60 USD
Net price for quantities from 26 pcs - 36.93 USDGross price for quantities from 26 pcs - 36.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.