+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4414FG

Fan: DC; axial; 2900rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4414FG
TME Symbol:
4414FG

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...48V DC
Rotational rate/speed
2900rpm
Gross weight167.52 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
4414FG
4 in TME stock
Net price for quantities from 1 pcs - 36.22 USDGross price for quantities from 1 pcs - 36.22 USD
Net price for quantities from 5 pcs - 33.95 USDGross price for quantities from 5 pcs - 33.95 USD
Net price for quantities from 10 pcs - 32.76 USDGross price for quantities from 10 pcs - 32.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.