+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4414FM

Fan: DC; axial; 24VDC; 119x119x25mm; 140m3/h; 38dBA; ball; 2400rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4414FM
TME Symbol:
4414FM

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...28V DC
Fan dimensions
119x119x25mm
Power consumption
3.2W
Fan efficiency
140m3/h
Noise level
38dBA
Kind of Bearing
ball
Rotational rate/speed
2400rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight163.4 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
4414FM
116 in TME stock
Net price for quantities from 1 pcs - 34.62 USDGross price for quantities from 1 pcs - 34.62 USD
Net price for quantities from 2 pcs - 32.65 USDGross price for quantities from 2 pcs - 32.65 USD
Net price for quantities from 5 pcs - 30.68 USDGross price for quantities from 5 pcs - 30.68 USD
Net price for quantities from 10 pcs - 28.95 USDGross price for quantities from 10 pcs - 28.95 USD
Net price for quantities from 26 pcs - 27.67 USDGross price for quantities from 26 pcs - 27.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 26 pcs