+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4414FNN

Fan: DC; axial; 24VDC; 119x119x25mm; 225m3/h; 52dBA; ball; 4850rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4414FNN
TME Symbol:
4414FNN

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
14...28V DC
Fan dimensions
119x119x25mm
Power consumption
8.5W
Fan efficiency
225m3/h
Noise level
52dBA
Kind of Bearing
ball
Rotational rate/speed
4850rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight243.42 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
4414FNN
2 in TME stock
Net price for quantities from 1 pcs - 61.18 USDGross price for quantities from 1 pcs - 61.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.