+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4414HH

Fan: DC; axial; 24VDC; 119x119x38mm; 285m3/h; 55dBA; ball; 5000rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4414HH
TME Symbol:
4414HH

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
16...28V DC
Fan dimensions
119x119x38mm
Power consumption
14W
Fan efficiency
285m3/h
Noise level
55dBA
Kind of Bearing
ball
Rotational rate/speed
5000rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight262.2 g
See other products in this category: DC24V Fans EBM-PAPST,
*
4414HH
57 in TME stock
Net price for quantities from 1 pcs - 49.28 USDGross price for quantities from 1 pcs - 49.28 USD
Net price for quantities from 2 pcs - 46.96 USDGross price for quantities from 2 pcs - 46.96 USD
Net price for quantities from 5 pcs - 44.88 USDGross price for quantities from 5 pcs - 44.88 USD
Net price for quantities from 10 pcs - 43.14 USDGross price for quantities from 10 pcs - 43.14 USD
Net price for quantities from 20 pcs - 41.28 USDGross price for quantities from 20 pcs - 41.28 USD
Net price for quantities from 36 pcs - 40.35 USDGross price for quantities from 36 pcs - 40.35 USD
Net price for quantities from 50 pcs - 39.78 USDGross price for quantities from 50 pcs - 39.78 USD
Net price for quantities from 108 pcs - 39.31 USDGross price for quantities from 108 pcs - 39.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.