+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4418F/2

Fan: DC; axial; 48VDC; 119x119x25mm; 170m3/h; 43dBA; ball; 2900rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
4418F/2
TME Symbol:
4418F/2

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
28...53V DC
Fan dimensions
119x119x25mm
Power consumption
5.4W
Fan efficiency
170m3/h
Noise level
43dBA
Kind of Bearing
ball
Rotational rate/speed
2900rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x3
Lead length
0.31m
Supply voltage
  • 48V DC
Gross weight166.1 g
Certificates

WATCH VIDEO

See other products in this category: DC48V Fans EBM-PAPST,
*
4418F/2
0 in TME stock
Net price for quantities from 1 pcs - 46.87 USDGross price for quantities from 1 pcs - 46.87 USD
Net price for quantities from 2 pcs - 45.19 USDGross price for quantities from 2 pcs - 45.19 USD
Net price for quantities from 10 pcs - 42.67 USDGross price for quantities from 10 pcs - 42.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.