+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4418H

Fan: DC; axial; 48VDC; 119x119x38mm; 240m3/h; 50dBA; ball; 4300rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4418H
TME Symbol:
4418H

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
36...60V DC
Fan dimensions
119x119x38mm
Power consumption
8.6W
Fan efficiency
240m3/h
Noise level
50dBA
Kind of Bearing
ball
Rotational rate/speed
4300rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 48V DC
Gross weight264.1 g
Certificates

WATCH VIDEO

See other products in this category: DC48V Fans EBM-PAPST,
*
4418H
0 in TME stock
Net price for quantities from 1 pcs - 53.71 USDGross price for quantities from 1 pcs - 53.71 USD
Net price for quantities from 5 pcs - 48.32 USDGross price for quantities from 5 pcs - 48.32 USD
Net price for quantities from 10 pcs - 45.19 USDGross price for quantities from 10 pcs - 45.19 USD
Net price for quantities from 15 pcs - 44.13 USDGross price for quantities from 15 pcs - 44.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.