+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

442200

Fuse: fuse; ceramic,cylindrical,industrial; 100A; 500VAC; aM

Manufacturer: DF ELECTRIC

Manufacturer part number:
442200
TME Symbol:
442200

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
100A
Rated voltage
500V AC
Fuse characteristics
aM
Fuse size
22x58mm
Breaking capacity
120kA / 500V AC
Fuses features
with striker
Fuses application
motors start-up circuits, protection switchgear, transformer protection
Gross weight51.55 g
Certificates
EAN code8435070970984
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
442200
13 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 10 pcs - 5.26 USDGross price for quantities from 10 pcs - 5.26 USD
Net price for quantities from 50 pcs - 4.68 USDGross price for quantities from 50 pcs - 4.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs