+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

442225

Fuse: fuse; ceramic,cylindrical,industrial; 25A; 690VAC; aM


Manufacturer: DF ELECTRIC

Manufacturer part number:
442225
TME Symbol:
442225

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
25A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
22x58mm
Breaking capacity
80kA / 690V AC
Fuses features
with striker
Fuses application
motors start-up circuits, protection switchgear, transformer protection
Gross weight51.02 g
Certificates
EAN code8435070970922
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
442225
6 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 6 pcs - 3.00 USDGross price for quantities from 6 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs