+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

443945.00100

Wire: coaxial; RG59; 1x20AWG; wire; Cu; LSZH; grey; 100m; CPR: Eca


Manufacturer: BELDEN

Manufacturer part number:
443945.00100
TME Symbol:
443945.00100

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
RG59
Cable structure
1x20AWG
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Core diameter
20AWG
Shield structure
braid made of copper wires, shielded
Wire insulation material
LSZH
Insulation colour
grey
Operating temperature
-30...70°C
Cable application
CCTV
Package contents
100m
Cable external diameter
5.9mm
CPR standard
Eca
Package contents - ft
328ft
Conform to the norm
IEC 60332-1-2
Kind of material
halogen free
Gross weight43.06 g
Certificates
EAN code8719605006950
See other products in this category: Coaxial Cables BELDEN,
*
443945.00100
0 in TME stock
Net price for quantities from 100 m - 3.02 USDGross price for quantities from 100 m - 3.02 USD
Net price for quantities from 200 m - 2.68 USDGross price for quantities from 200 m - 2.68 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.