+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44420003

Enclosure for connectors: M23; external thread,threaded joint


Manufacturer: LAPP

Manufacturer part number:
44420003
TME Symbol:
44420003

Specification

Manufacturer
LAPP
Type of enclosure for connectors
M23
Mechanical mounting
flange (4 holes), for cable, for panel mounting, front side nut
Locking system
external thread, threaded joint
Spatial orientation
straight
Connector variant
F7
Application - series/manufacturer
EPIC® SIGNAL M23
Fastening thread
M25
Wire diameter
9.5...13.5mm
Gross weight5 g
Certificates
EAN code4044773794984
See other products in this category: M23 connectors LAPP,
*
44420003
0 in TME stock
Net price for quantities from 5 pcs - 19.51 USDGross price for quantities from 5 pcs - 19.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.