+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44420030

Enclosure for connectors: M23; external thread,threaded joint

Manufacturer: LAPP

Manufacturer part number:
44420030
TME Symbol:
44420030

Specification

Manufacturer
LAPP
Type of enclosure for connectors
M23
Mechanical mounting
for panel mounting, rear side nut
Locking system
external thread, threaded joint
Spatial orientation
straight
Application - series/manufacturer
EPIC® SIGNAL M23
Fastening thread
M25
Connector variant
  • G4
  • without nut
Gross weight5 g
Certificates
EAN code4044773794434
See other products in this category: M23 connectors LAPP,
*
44420030
0 in TME stock
Net price for quantities from 5 pcs - 13.81 USDGross price for quantities from 5 pcs - 13.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.