+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44420036

Enclosure for connectors: M23; for cable; straight; D6; 7÷13.5mm

Manufacturer: LAPP

Manufacturer part number:
44420036
TME Symbol:
44420036

Specification

Manufacturer
LAPP
Type of enclosure for connectors
M23
Mechanical mounting
for cable
Locking system
internal thread, threaded joint
Spatial orientation
straight
Connector variant
D6
Application - series/manufacturer
EPIC® SIGNAL M23
Wire diameter
7...13.5mm
Gross weight80.23 g
Certificates
EAN code4044773767667
See other products in this category: M23 connectors LAPP,
*
44420036
0 in TME stock
Net price for quantities from 5 pcs - 15.92 USDGross price for quantities from 5 pcs - 15.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.