+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44420040

Enclosure for connectors: M23; for cable; straight; F6; 7÷13.5mm

Manufacturer: LAPP

Manufacturer part number:
44420040
TME Symbol:
44420040

Specification

Manufacturer
LAPP
Type of enclosure for connectors
M23
Mechanical mounting
for cable
Locking system
internal thread, threaded joint
Spatial orientation
straight
Connector variant
F6
Application - series/manufacturer
EPIC® SIGNAL M23
Wire diameter
7...13.5mm
Gross weight72.4 g
Certificates
EAN code4044773767728
See other products in this category: M23 connectors LAPP,
*
44420040
0 in TME stock
Net price for quantities from 1 pcs - 15.84 USDGross price for quantities from 1 pcs - 15.84 USD
Net price for quantities from 5 pcs - 14.09 USDGross price for quantities from 5 pcs - 14.09 USD
Net price for quantities from 25 pcs - 12.34 USDGross price for quantities from 25 pcs - 12.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs