+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44420048

Enclosure for connectors: M23; external thread,threaded joint

Manufacturer: LAPP

Manufacturer part number:
44420048
TME Symbol:
44420048

Specification

Manufacturer
LAPP
Type of enclosure for connectors
M23
Mechanical mounting
for panel mounting, rear side nut
Locking system
external thread, threaded joint
Spatial orientation
straight
Connector variant
G5
Application - series/manufacturer
EPIC® SIGNAL M23
Fastening thread
M25
Gross weight5 g
Certificates
EAN code4044773794670
See other products in this category: M23 connectors LAPP,
*
44420048
0 in TME stock
Net price for quantities from 5 pcs - 15.14 USDGross price for quantities from 5 pcs - 15.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.