+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44420092

Enclosure for connectors: M23; for cable; threaded joint; LS1 F6

Manufacturer: LAPP

Manufacturer part number:
44420092
TME Symbol:
44420092

Specification

Manufacturer
LAPP
Type of enclosure for connectors
M23
Mechanical mounting
for cable
Locking system
threaded joint
Spatial orientation
straight
Connector variant
LS1 F6
Cable external diameter
14...17mm
Application - series/manufacturer
EPIC® SIGNAL
Gross weight5 g
Certificates
EAN code4044773808773
See other products in this category: M23 connectors LAPP,
*
44420092
0 in TME stock
Net price for quantities from 20 pcs - 18.54 USDGross price for quantities from 20 pcs - 18.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.