+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44420129

Connector: M23; contact insert; PIN: 17; crimped; w/o contacts

Manufacturer: LAPP

Manufacturer part number:
44420129
TME Symbol:
44420129

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
contact insert
Number of pins
17
Electrical mounting
crimped
Connector variant
w/o contacts
Manufacturer series
EPIC® SIGNAL M23
Current rating
4A
Rated voltage
50V
Gross weight5 g
Certificates
EAN code4044774388410
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
44420129
0 in TME stock
Net price for quantities from 20 pcs - 2.33 USDGross price for quantities from 20 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.