+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44420331

Jaw; 70mm

Manufacturer: LAPP

Manufacturer part number:
44420331
TME Symbol:
44420331

Specification

Manufacturer
LAPP
Type of crimping tool accessories
jaw
Related items
44420337
Size
70mm
Gross weight5 g
Certificates
EAN code4044776767800
See other products in this category: Crimping Tools - Others LAPP,
*
44420331
0 in TME stock
Net price for quantities from 1 pcs - 497.88 USDGross price for quantities from 1 pcs - 497.88 USD
No. of pieces (Multiplicity: 1)