+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44420334

Jaw; 150mm


Manufacturer: LAPP

Manufacturer part number:
44420334
TME Symbol:
44420334

Specification

Manufacturer
LAPP
Type of crimping tool accessories
jaw
Related items
44420337
Size
150mm
Gross weight5 g
Certificates
EAN code4044776767886
See other products in this category: Crimping Tools - Others LAPP,
*
44420334
0 in TME stock
Net price for quantities from 1 pcs - 493.70 USDGross price for quantities from 1 pcs - 493.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.