+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44420335

Jaw; 185mm


Manufacturer: LAPP

Manufacturer part number:
44420335
TME Symbol:
44420335

Specification

Manufacturer
LAPP
Type of crimping tool accessories
jaw
Related items
44420337
Size
185mm
Gross weight5 g
Certificates
EAN code4044776767893
See other products in this category: Crimping Tools - Others LAPP,
*
44420335
0 in TME stock
Net price for quantities from 1 pcs - 492.93 USDGross price for quantities from 1 pcs - 492.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.