+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44420339

Jaw; industrial; 240mm


Manufacturer: LAPP

Manufacturer part number:
44420339
TME Symbol:
44420339

Specification

Manufacturer
LAPP
Type of crimping tool accessories
jaw
Version
industrial
Size
240mm
Gross weight5 g
Certificates
EAN code4044777788156
See other products in this category: Crimping Tools - Others LAPP,
*
44420339
0 in TME stock
Net price for quantities from 1 pcs - 82.40 USDGross price for quantities from 1 pcs - 82.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.