+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44422018

Enclosure for connectors: HDC; size H-B 16; for cable; high; M25

Manufacturer: LAPP

Manufacturer part number:
44422018
TME Symbol:
44422018

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
high
Spatial orientation
straight
Gland thread
M25
Number of gland holes
2
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gross weight272.5 g
Certificates
EAN code4044773827774
See other products in this category: LAPP connectors LAPP,
*
44422018
1 in TME stock
Net price for quantities from 1 pcs - 27.74 USDGross price for quantities from 1 pcs - 27.74 USD
Net price for quantities from 25 pcs - 21.05 USDGross price for quantities from 25 pcs - 21.05 USD
Net price for quantities from 50 pcs - 20.32 USDGross price for quantities from 50 pcs - 20.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs