+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44422020

Enclosure for connectors: HDC; size H-B 24; for cable; straight

Manufacturer: LAPP

Manufacturer part number:
44422020
TME Symbol:
44422020

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
with flange
Spatial orientation
straight
Gland thread
M25
Number of gland holes
2
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight158 g
Certificates
EAN code4044773827798
See other products in this category: LAPP connectors LAPP,
*
44422020
0 in TME stock
Net price for quantities from 1 pcs - 24.40 USDGross price for quantities from 1 pcs - 24.40 USD
Net price for quantities from 5 pcs - 21.03 USDGross price for quantities from 5 pcs - 21.03 USD
Net price for quantities from 10 pcs - 19.68 USDGross price for quantities from 10 pcs - 19.68 USD
Net price for quantities from 25 pcs - 18.85 USDGross price for quantities from 25 pcs - 18.85 USD
Net price for quantities from 50 pcs - 18.19 USDGross price for quantities from 50 pcs - 18.19 USD
No. of pieces (Multiplicity: 1)