+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44422022

Enclosure for connectors: HDC; straight; IP65; aluminium; 125°C

Manufacturer: LAPP

Manufacturer part number:
44422022
TME Symbol:
44422022

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight146 g
Certificates
EAN code4044773828719
See other products in this category: LAPP connectors LAPP,
*
44422022
0 in TME stock
Net price for quantities from 1 pcs - 52.08 USDGross price for quantities from 1 pcs - 52.08 USD
Net price for quantities from 5 pcs - 46.30 USDGross price for quantities from 5 pcs - 46.30 USD
Net price for quantities from 10 pcs - 40.51 USDGross price for quantities from 10 pcs - 40.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.