+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44422023

Enclosure for connectors: HDC; straight; IP65; aluminium; 125°C

Manufacturer: LAPP

Manufacturer part number:
44422023
TME Symbol:
44422023

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight158 g
Certificates
EAN code4044773828726
See other products in this category: LAPP connectors LAPP,
*
44422023
0 in TME stock
Net price for quantities from 1 pcs - 50.35 USDGross price for quantities from 1 pcs - 50.35 USD
Net price for quantities from 5 pcs - 44.51 USDGross price for quantities from 5 pcs - 44.51 USD
Net price for quantities from 10 pcs - 38.95 USDGross price for quantities from 10 pcs - 38.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.