+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423200

Connector: HDC; contact insert; male; EPIC H-BE; PIN: 6; 16A; 500V

Manufacturer: LAPP

Manufacturer part number:
44423200
TME Symbol:
44423200

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BE
Number of pins
6
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
6+PE
Case
size H-B 6
Electrical mounting
push-in
Insert mounting
44x27mm
Gross weight46.6 g
Certificates
EAN code4044776788553
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423200
9 in TME stock
Net price for quantities from 1 pcs - 19.30 USDGross price for quantities from 1 pcs - 19.30 USD
Net price for quantities from 5 pcs - 17.32 USDGross price for quantities from 5 pcs - 17.32 USD
Net price for quantities from 10 pcs - 16.03 USDGross price for quantities from 10 pcs - 16.03 USD
Net price for quantities from 25 pcs - 14.81 USDGross price for quantities from 25 pcs - 14.81 USD
Net price for quantities from 50 pcs - 14.28 USDGross price for quantities from 50 pcs - 14.28 USD
Net price for quantities from 100 pcs - 13.79 USDGross price for quantities from 100 pcs - 13.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.