+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423203

Connector: HDC; contact insert; female; EPIC H-BE; PIN: 10; 16A

Manufacturer: LAPP

Manufacturer part number:
44423203
TME Symbol:
44423203

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-BE
Number of pins
10
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
10+PE
Case
size H-B 10
Electrical mounting
push-in
Insert mounting
57x27mm
Gross weight63.15 g
Certificates
EAN code4044776788584
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423203
5 in TME stock
Net price for quantities from 1 pcs - 23.87 USDGross price for quantities from 1 pcs - 23.87 USD
Net price for quantities from 5 pcs - 22.08 USDGross price for quantities from 5 pcs - 22.08 USD
Net price for quantities from 10 pcs - 20.93 USDGross price for quantities from 10 pcs - 20.93 USD
Net price for quantities from 20 pcs - 19.75 USDGross price for quantities from 20 pcs - 19.75 USD
Net price for quantities from 50 pcs - 18.41 USDGross price for quantities from 50 pcs - 18.41 USD
Net price for quantities from 100 pcs - 17.63 USDGross price for quantities from 100 pcs - 17.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs