+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423204

Connector: HDC; contact insert; male; EPIC H-BE; PIN: 16; 16A; 500V


Manufacturer: LAPP

Manufacturer part number:
44423204
TME Symbol:
44423204

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BE
Number of pins
16
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
16+PE
Case
size H-B 16
Electrical mounting
push-in
Insert mounting
77.5x27mm
Gross weight77.85 g
Certificates
EAN code4044776788591
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423204
3 in TME stock
Net price for quantities from 1 pcs - 31.20 USDGross price for quantities from 1 pcs - 31.20 USD
Net price for quantities from 5 pcs - 28.45 USDGross price for quantities from 5 pcs - 28.45 USD
Net price for quantities from 10 pcs - 27.08 USDGross price for quantities from 10 pcs - 27.08 USD
Net price for quantities from 25 pcs - 25.36 USDGross price for quantities from 25 pcs - 25.36 USD
Net price for quantities from 50 pcs - 24.20 USDGross price for quantities from 50 pcs - 24.20 USD
Net price for quantities from 75 pcs - 23.58 USDGross price for quantities from 75 pcs - 23.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs