+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423206

Connector: HDC; contact insert; male; EPIC H-BE; PIN: 24; 16A; 500V

Manufacturer: LAPP

Manufacturer part number:
44423206
TME Symbol:
44423206

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BE
Number of pins
24
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
24+PE
Case
size H-B 24
Electrical mounting
push-in
Insert mounting
104x27mm
Gross weight102.3 g
Certificates
EAN code4044776788621
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423206
7 in TME stock
Net price for quantities from 1 pcs - 42.27 USDGross price for quantities from 1 pcs - 42.27 USD
Net price for quantities from 5 pcs - 38.46 USDGross price for quantities from 5 pcs - 38.46 USD
Net price for quantities from 10 pcs - 36.67 USDGross price for quantities from 10 pcs - 36.67 USD
Net price for quantities from 25 pcs - 34.38 USDGross price for quantities from 25 pcs - 34.38 USD
Net price for quantities from 50 pcs - 32.74 USDGross price for quantities from 50 pcs - 32.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs