+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423212

Connector: HDC; module; male; EPIC® MH; PIN: 2; 100A; 1kV; crimped


Manufacturer: LAPP

Manufacturer part number:
44423212
TME Symbol:
44423212

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
EPIC® MH
Number of pins
2
Current rating
100A
Rated voltage
1kV
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insulator material
fiberglass, polyamide
Wire cross-section
10...35mm2
Width in modules
2
Application - series/manufacturer
EPIC® MH 8,0mm
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight18.49 g
Certificates
EAN code4044777489091
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423212
10 in TME stock
Net price for quantities from 1 pcs - 4.84 USDGross price for quantities from 1 pcs - 4.84 USD
Net price for quantities from 5 pcs - 4.30 USDGross price for quantities from 5 pcs - 4.30 USD
Net price for quantities from 20 pcs - 3.76 USDGross price for quantities from 20 pcs - 3.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs