+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423214

Connector: HDC; module; male; EPIC® MH; PIN: 3; 40A; 690V; crimped


Manufacturer: LAPP

Manufacturer part number:
44423214
TME Symbol:
44423214

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
EPIC® MH
Number of pins
3
Current rating
40A
Rated voltage
690V
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insulator material
fiberglass, polyamide
Wire cross-section
1.5...10mm2
Width in modules
1
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight12.86 g
Certificates
EAN code4044777489114
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423214
0 in TME stock
Net price for quantities from 1 pcs - 7.25 USDGross price for quantities from 1 pcs - 7.25 USD
Net price for quantities from 5 pcs - 6.57 USDGross price for quantities from 5 pcs - 6.57 USD
Net price for quantities from 10 pcs - 6.21 USDGross price for quantities from 10 pcs - 6.21 USD
Net price for quantities from 30 pcs - 5.64 USDGross price for quantities from 30 pcs - 5.64 USD
Net price for quantities from 50 pcs - 5.40 USDGross price for quantities from 50 pcs - 5.40 USD
Net price for quantities from 100 pcs - 5.11 USDGross price for quantities from 100 pcs - 5.11 USD
Net price for quantities from 250 pcs - 4.79 USDGross price for quantities from 250 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.