+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423216

Connector: HDC; module; male; EPIC® MH; PIN: 4; 40A; 830V; crimped


Manufacturer: LAPP

Manufacturer part number:
44423216
TME Symbol:
44423216

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
EPIC® MH
Number of pins
4
Current rating
40A
Rated voltage
830V
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insulator material
fiberglass, polyamide
Wire cross-section
1.5...6mm2
Width in modules
1
Application - series/manufacturer
EPIC® MH 4,0mm
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight12.59 g
Certificates
EAN code4044777489183
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423216
0 in TME stock
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 5 pcs - 4.52 USDGross price for quantities from 5 pcs - 4.52 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 15 pcs - 4.27 USDGross price for quantities from 15 pcs - 4.27 USD
Net price for quantities from 30 pcs - 4.12 USDGross price for quantities from 30 pcs - 4.12 USD
Net price for quantities from 50 pcs - 4.00 USDGross price for quantities from 50 pcs - 4.00 USD
Net price for quantities from 100 pcs - 3.86 USDGross price for quantities from 100 pcs - 3.86 USD
Net price for quantities from 250 pcs - 3.70 USDGross price for quantities from 250 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.