+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423219

Connector: HDC; module; female; EPIC® MH; PIN: 6; 16A; 500V; crimped

Manufacturer: LAPP

Manufacturer part number:
44423219
TME Symbol:
44423219

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
EPIC® MH
Number of pins
6
Current rating
16A
Rated voltage
0.5kV
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insulator material
fiberglass, polyamide
Wire cross-section
0.14...4mm2
Width in modules
1
Application - series/manufacturer
EPIC® H-BE 2.5
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight10.97 g
Certificates
EAN code4044777489213
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423219
10 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 5 pcs - 4.93 USDGross price for quantities from 5 pcs - 4.93 USD
Net price for quantities from 10 pcs - 4.76 USDGross price for quantities from 10 pcs - 4.76 USD
Net price for quantities from 15 pcs - 4.65 USDGross price for quantities from 15 pcs - 4.65 USD
Net price for quantities from 30 pcs - 4.49 USDGross price for quantities from 30 pcs - 4.49 USD
Net price for quantities from 50 pcs - 4.36 USDGross price for quantities from 50 pcs - 4.36 USD
Net price for quantities from 100 pcs - 4.21 USDGross price for quantities from 100 pcs - 4.21 USD
Net price for quantities from 250 pcs - 4.03 USDGross price for quantities from 250 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)