+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423221

Connector: HDC; module; female; EPIC® MH; PIN: 8; 16A; 400V; crimped

Manufacturer: LAPP

Manufacturer part number:
44423221
TME Symbol:
44423221

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
EPIC® MH
Number of pins
8
Current rating
16A
Rated voltage
0.4kV
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insulator material
fiberglass, polyamide
Wire cross-section
0.14...4mm2
Width in modules
1
Application - series/manufacturer
EPIC® H-BE 2.5
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight219 g
Certificates
EAN code4044777489237
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423221
0 in TME stock
Net price for quantities from 10 pcs - 6.02 USDGross price for quantities from 10 pcs - 6.02 USD
Net price for quantities from 20 pcs - 5.76 USDGross price for quantities from 20 pcs - 5.76 USD
Net price for quantities from 30 pcs - 5.60 USDGross price for quantities from 30 pcs - 5.60 USD
Net price for quantities from 50 pcs - 5.40 USDGross price for quantities from 50 pcs - 5.40 USD
Net price for quantities from 100 pcs - 5.13 USDGross price for quantities from 100 pcs - 5.13 USD
Net price for quantities from 150 pcs - 4.97 USDGross price for quantities from 150 pcs - 4.97 USD
Net price for quantities from 200 pcs - 4.86 USDGross price for quantities from 200 pcs - 4.86 USD
Net price for quantities from 250 pcs - 4.77 USDGross price for quantities from 250 pcs - 4.77 USD
Net price for quantities from 300 pcs - 4.70 USDGross price for quantities from 300 pcs - 4.70 USD
Net price for quantities from 400 pcs - 4.59 USDGross price for quantities from 400 pcs - 4.59 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 10 pcs