+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423225

Connector: HDC; module; female; EPIC® MH; PIN: 17; 10A; 170V; crimped


Manufacturer: LAPP

Manufacturer part number:
44423225
TME Symbol:
44423225

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
EPIC® MH
Number of pins
17
Current rating
10A
Rated voltage
170V
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insulator material
fiberglass, polyamide
Wire cross-section
0.14...2.5mm2
Width in modules
1
Application - series/manufacturer
EPIC® H-D 1.6
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight10.5 g
Certificates
EAN code4044777489299
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423225
8 in TME stock
Net price for quantities from 1 pcs - 6.40 USDGross price for quantities from 1 pcs - 6.40 USD
Net price for quantities from 5 pcs - 5.80 USDGross price for quantities from 5 pcs - 5.80 USD
Net price for quantities from 10 pcs - 5.48 USDGross price for quantities from 10 pcs - 5.48 USD
Net price for quantities from 30 pcs - 4.98 USDGross price for quantities from 30 pcs - 4.98 USD
Net price for quantities from 50 pcs - 4.77 USDGross price for quantities from 50 pcs - 4.77 USD
Net price for quantities from 100 pcs - 4.51 USDGross price for quantities from 100 pcs - 4.51 USD
Net price for quantities from 250 pcs - 4.22 USDGross price for quantities from 250 pcs - 4.22 USD
Net price for quantities from 500 pcs - 4.03 USDGross price for quantities from 500 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.