+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423229

Contact; male; crimped; 10A; Mech.durability: 500cycles; 50V

Manufacturer: LAPP

Manufacturer part number:
44423229
TME Symbol:
44423229

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact
Kind of connector
male
Electrical mounting
crimped
Current rating
10A
Mechanical durability
500 cycles
Rated voltage
50V
Operating temperature
-40...125°C
Gross weight194 g
Certificates
EAN code4044777489350
See other products in this category: LAPP connectors LAPP,
*
44423229
9 in TME stock
Net price for quantities from 1 pcs - 14.03 USDGross price for quantities from 1 pcs - 14.03 USD
Net price for quantities from 5 pcs - 12.48 USDGross price for quantities from 5 pcs - 12.48 USD
Net price for quantities from 10 pcs - 11.70 USDGross price for quantities from 10 pcs - 11.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs