+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423230

Connector: HDC; module; female; EPIC® MH; PIN: 8; 10A; 50V; crimped


Manufacturer: LAPP

Manufacturer part number:
44423230
TME Symbol:
44423230

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
EPIC® MH
Number of pins
8
Current rating
10A
Rated voltage
50V
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insulator material
fiberglass, polyamide
Wire cross-section
0.14...2.5mm2
Width in modules
2
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight14.135 g
Certificates
EAN code4044777489374
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423230
9 in TME stock
Net price for quantities from 1 pcs - 9.31 USDGross price for quantities from 1 pcs - 9.31 USD
Net price for quantities from 5 pcs - 8.50 USDGross price for quantities from 5 pcs - 8.50 USD
Net price for quantities from 10 pcs - 8.08 USDGross price for quantities from 10 pcs - 8.08 USD
Net price for quantities from 20 pcs - 7.67 USDGross price for quantities from 20 pcs - 7.67 USD
Net price for quantities from 30 pcs - 7.43 USDGross price for quantities from 30 pcs - 7.43 USD
Net price for quantities from 50 pcs - 7.13 USDGross price for quantities from 50 pcs - 7.13 USD
Net price for quantities from 100 pcs - 6.75 USDGross price for quantities from 100 pcs - 6.75 USD
Net price for quantities from 150 pcs - 6.54 USDGross price for quantities from 150 pcs - 6.54 USD
Net price for quantities from 250 pcs - 6.28 USDGross price for quantities from 250 pcs - 6.28 USD
Net price for quantities from 300 pcs - 6.20 USDGross price for quantities from 300 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs