+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423231

Contact; female; 2.5mm2; crimped; 10A; Mech.durability: 300cycles

Manufacturer: LAPP

Manufacturer part number:
44423231
TME Symbol:
44423231

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact
Kind of connector
female
Wire cross-section
2.5mm2
Electrical mounting
crimped
Current rating
10A
Mechanical durability
300 cycles
Rated voltage
50V
Operating temperature
-40...125°C
Gross weight31.51 g
Certificates
EAN code4044777489381
See other products in this category: LAPP connectors LAPP,
*
44423231
11 in TME stock
Net price for quantities from 1 pcs - 17.30 USDGross price for quantities from 1 pcs - 17.30 USD
Net price for quantities from 10 pcs - 15.98 USDGross price for quantities from 10 pcs - 15.98 USD
Net price for quantities from 100 pcs - 14.77 USDGross price for quantities from 100 pcs - 14.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs