+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423234

Connector: HDC; EPIC® MH; PIN: 1; Mech.durability: 500cycles


Manufacturer: LAPP

Manufacturer part number:
44423234
TME Symbol:
44423234

Specification

Manufacturer
LAPP
Type of connector
HDC
Manufacturer series
EPIC® MH
Number of pins
1
Mechanical durability
500 cycles
Body material
zinc die-cast
Operating temperature
-40...120°C
Gross weight48.22 g
Certificates
EAN code4044777489428
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423234
10 in TME stock
Net price for quantities from 1 pcs - 21.23 USDGross price for quantities from 1 pcs - 21.23 USD
Net price for quantities from 10 pcs - 18.40 USDGross price for quantities from 10 pcs - 18.40 USD
Net price for quantities from 20 pcs - 17.58 USDGross price for quantities from 20 pcs - 17.58 USD
Net price for quantities from 30 pcs - 17.11 USDGross price for quantities from 30 pcs - 17.11 USD
Net price for quantities from 50 pcs - 16.51 USDGross price for quantities from 50 pcs - 16.51 USD
Net price for quantities from 100 pcs - 15.69 USDGross price for quantities from 100 pcs - 15.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs