+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423235

Connector: HDC; EPIC® MH; PIN: 1; Mech.durability: 500cycles


Manufacturer: LAPP

Manufacturer part number:
44423235
TME Symbol:
44423235

Specification

Manufacturer
LAPP
Type of connector
HDC
Manufacturer series
EPIC® MH
Number of pins
1
Mechanical durability
500 cycles
Body material
zinc die-cast
Operating temperature
-40...125°C
Gross weight48.65 g
Certificates
EAN code4044777489435
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423235
2 in TME stock
Net price for quantities from 1 pcs - 21.27 USDGross price for quantities from 1 pcs - 21.27 USD
Net price for quantities from 10 pcs - 18.43 USDGross price for quantities from 10 pcs - 18.43 USD
Net price for quantities from 20 pcs - 17.61 USDGross price for quantities from 20 pcs - 17.61 USD
Net price for quantities from 30 pcs - 17.13 USDGross price for quantities from 30 pcs - 17.13 USD
Net price for quantities from 50 pcs - 16.53 USDGross price for quantities from 50 pcs - 16.53 USD
Net price for quantities from 100 pcs - 15.72 USDGross price for quantities from 100 pcs - 15.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs