+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423243

Contact; male; silver plated,gold-plated; 16mm2; crimped

Manufacturer: LAPP

Manufacturer part number:
44423243
TME Symbol:
44423243

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
male
Contact plating
gold-plated, silver plated
Wire cross-section
16mm2
Electrical mounting
crimped
Gross weight21.94 g
Certificates
EAN code4044777489558
See other products in this category: LAPP connectors LAPP,
*
44423243
10 in TME stock
Net price for quantities from 1 pcs - 13.27 USDGross price for quantities from 1 pcs - 13.27 USD
Net price for quantities from 10 pcs - 11.30 USDGross price for quantities from 10 pcs - 11.30 USD
Net price for quantities from 30 pcs - 10.46 USDGross price for quantities from 30 pcs - 10.46 USD
Net price for quantities from 50 pcs - 10.08 USDGross price for quantities from 50 pcs - 10.08 USD
Net price for quantities from 100 pcs - 9.60 USDGross price for quantities from 100 pcs - 9.60 USD
Net price for quantities from 250 pcs - 8.98 USDGross price for quantities from 250 pcs - 8.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.