+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423245

Contact; male; EPIC®; brass; silver plated; 0.35cm2; 2AWG; crimped

Manufacturer: LAPP

Manufacturer part number:
44423245
TME Symbol:
44423245

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
male
Manufacturer series
EPIC®
Contact material
brass
Contact plating
silver plated
Wire cross-section
0.35cm2
Wire size
2AWG
Electrical mounting
crimped
Cable external diameter
8mm
Gross weight147 g
Certificates
EAN code4044777489619
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423245
0 in TME stock
Net price for quantities from 1 pcs - 11.93 USDGross price for quantities from 1 pcs - 11.93 USD
Net price for quantities from 10 pcs - 11.16 USDGross price for quantities from 10 pcs - 11.16 USD
Net price for quantities from 30 pcs - 10.46 USDGross price for quantities from 30 pcs - 10.46 USD
Net price for quantities from 50 pcs - 10.10 USDGross price for quantities from 50 pcs - 10.10 USD
Net price for quantities from 100 pcs - 9.62 USDGross price for quantities from 100 pcs - 9.62 USD
Net price for quantities from 250 pcs - 9.02 USDGross price for quantities from 250 pcs - 9.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.