+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423246

Connector: circular; socket; crimped; gold-plated

Manufacturer: LAPP

Manufacturer part number:
44423246
TME Symbol:
44423246

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
socket
Electrical mounting
crimped
Contact plating
gold-plated
Gross weight149 g
Certificates
EAN code4044777489640
See other products in this category: LAPP connectors LAPP,
*
44423246
0 in TME stock
Net price for quantities from 1 pcs - 23.49 USDGross price for quantities from 1 pcs - 23.49 USD
Net price for quantities from 5 pcs - 20.77 USDGross price for quantities from 5 pcs - 20.77 USD
Net price for quantities from 10 pcs - 18.99 USDGross price for quantities from 10 pcs - 18.99 USD
Net price for quantities from 25 pcs - 17.74 USDGross price for quantities from 25 pcs - 17.74 USD
Net price for quantities from 30 pcs - 17.53 USDGross price for quantities from 30 pcs - 17.53 USD
Net price for quantities from 100 pcs - 16.67 USDGross price for quantities from 100 pcs - 16.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.