+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423248

Connector: circular; socket; crimped; silver plated,gold-plated

Manufacturer: LAPP

Manufacturer part number:
44423248
TME Symbol:
44423248

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
socket
Electrical mounting
crimped
Contact plating
gold-plated, silver plated
Gross weight20.35 g
Certificates
EAN code4044777489688
See other products in this category: LAPP connectors LAPP,
*
44423248
10 in TME stock
Net price for quantities from 1 pcs - 23.51 USDGross price for quantities from 1 pcs - 23.51 USD
Net price for quantities from 5 pcs - 21.63 USDGross price for quantities from 5 pcs - 21.63 USD
Net price for quantities from 10 pcs - 20.21 USDGross price for quantities from 10 pcs - 20.21 USD
Net price for quantities from 30 pcs - 18.03 USDGross price for quantities from 30 pcs - 18.03 USD
Net price for quantities from 100 pcs - 16.96 USDGross price for quantities from 100 pcs - 16.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.