+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423257

Connector: circular; socket; female; EPIC®; crimped; 4mm2; 12AWG


Manufacturer: LAPP

Manufacturer part number:
44423257
TME Symbol:
44423257

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
socket
Kind of connector
female
Manufacturer series
EPIC®
Electrical mounting
crimped
Wire cross-section
4mm2
Contact plating
silver plated
Wire size
12AWG
Cable external diameter
4mm
Contact material
brass
Gross weight76 g
Certificates
EAN code4044777489671
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423257
0 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 5 pcs - 3.56 USDGross price for quantities from 5 pcs - 3.56 USD
Net price for quantities from 20 pcs - 3.09 USDGross price for quantities from 20 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.