+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423258

Connector: circular; socket; crimped; silver plated,gold-plated

Manufacturer: LAPP

Manufacturer part number:
44423258
TME Symbol:
44423258

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
socket
Electrical mounting
crimped
Contact plating
gold-plated, silver plated
Gross weight2.622 g
Certificates
EAN code4044777489657
See other products in this category: LAPP connectors LAPP,
*
44423258
0 in TME stock
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 5 pcs - 4.24 USDGross price for quantities from 5 pcs - 4.24 USD
Net price for quantities from 10 pcs - 4.05 USDGross price for quantities from 10 pcs - 4.05 USD
Net price for quantities from 25 pcs - 3.77 USDGross price for quantities from 25 pcs - 3.77 USD
Net price for quantities from 50 pcs - 3.55 USDGross price for quantities from 50 pcs - 3.55 USD
Net price for quantities from 100 pcs - 3.33 USDGross price for quantities from 100 pcs - 3.33 USD
Net price for quantities from 250 pcs - 3.06 USDGross price for quantities from 250 pcs - 3.06 USD
Net price for quantities from 500 pcs - 2.88 USDGross price for quantities from 500 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.