+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423260

Connector: HDC; module; EPIC® MH; 16A; crimped; for panel mounting

Manufacturer: LAPP

Manufacturer part number:
44423260
TME Symbol:
44423260

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Manufacturer series
EPIC® MH
Current rating
16A
Electrical mounting
crimped
Mechanical mounting
for panel mounting
Flammability rating
UL94V-0
Mechanical durability
500 cycles
Gross weight318 g
Certificates
EAN code4044777489626
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423260
0 in TME stock
Net price for quantities from 1 pcs - 20.41 USDGross price for quantities from 1 pcs - 20.41 USD
Net price for quantities from 5 pcs - 17.95 USDGross price for quantities from 5 pcs - 17.95 USD
Net price for quantities from 10 pcs - 16.96 USDGross price for quantities from 10 pcs - 16.96 USD
Net price for quantities from 25 pcs - 16.25 USDGross price for quantities from 25 pcs - 16.25 USD
Net price for quantities from 30 pcs - 16.06 USDGross price for quantities from 30 pcs - 16.06 USD
Net price for quantities from 50 pcs - 15.61 USDGross price for quantities from 50 pcs - 15.61 USD
Net price for quantities from 100 pcs - 15.06 USDGross price for quantities from 100 pcs - 15.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.