+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423267

Connector: HDC; module; female; EPIC® MH; PIN: 36; 16A; 500V; crimped

Manufacturer: LAPP

Manufacturer part number:
44423267
TME Symbol:
44423267

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
EPIC® MH
Number of pins
36
Current rating
16A
Rated voltage
0.5kV
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insulator material
fiberglass, polyamide
Wire cross-section
0.14...2.5mm2
Width in modules
2
Application - series/manufacturer
EPIC® H-D 1.6
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight27 g
Certificates
EAN code4044777489459
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423267
0 in TME stock
Net price for quantities from 1 pcs - 9.90 USDGross price for quantities from 1 pcs - 9.90 USD
Net price for quantities from 10 pcs - 8.28 USDGross price for quantities from 10 pcs - 8.28 USD
Net price for quantities from 30 pcs - 7.68 USDGross price for quantities from 30 pcs - 7.68 USD
Net price for quantities from 50 pcs - 7.41 USDGross price for quantities from 50 pcs - 7.41 USD
Net price for quantities from 100 pcs - 7.04 USDGross price for quantities from 100 pcs - 7.04 USD
Net price for quantities from 250 pcs - 6.56 USDGross price for quantities from 250 pcs - 6.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.