+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423282

Connector: HDC; module; EPIC® MH; 5A; -40÷125°C

Manufacturer: LAPP

Manufacturer part number:
44423282
TME Symbol:
44423282

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Manufacturer series
EPIC® MH
Current rating
5A
Operating temperature
-40...125°C
Gross weight5 g
Certificates
EAN code4044777863433
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423282
0 in TME stock
Net price for quantities from 10 pcs - 10.37 USDGross price for quantities from 10 pcs - 10.37 USD
Net price for quantities from 25 pcs - 9.55 USDGross price for quantities from 25 pcs - 9.55 USD
Net price for quantities from 50 pcs - 9.02 USDGross price for quantities from 50 pcs - 9.02 USD
Net price for quantities from 100 pcs - 8.59 USDGross price for quantities from 100 pcs - 8.59 USD
Net price for quantities from 250 pcs - 8.15 USDGross price for quantities from 250 pcs - 8.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.