+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423292

Connector: HDC; module; EPIC® MH; 5A; -40÷125°C


Manufacturer: LAPP

Manufacturer part number:
44423292
TME Symbol:
44423292

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Manufacturer series
EPIC® MH
Current rating
5A
Operating temperature
-40...125°C
Gross weight5 g
Certificates
EAN code4044777863594
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423292
0 in TME stock
Net price for quantities from 1 pcs - 112.14 USDGross price for quantities from 1 pcs - 112.14 USD
Net price for quantities from 5 pcs - 103.71 USDGross price for quantities from 5 pcs - 103.71 USD
Net price for quantities from 10 pcs - 94.41 USDGross price for quantities from 10 pcs - 94.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.